Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL23428UFVZ-T7ACopy
Order Code2115726
Product RangeDual 128-Tap Volatile Digital Pots
Your Part Number
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL23428UFVZ-T7ACopy
Order Code2115726
Product RangeDual 128-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance50kohm
No. of PotsDual
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Resistance Tolerance± 20%
IC Case / PackageTSSOP
No. of Pins14Pins
IC MountingSurface Mount
No. of Steps128
Temperature Coefficient65ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 128-Tap Volatile Digital Pots
Qualification-
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Dual
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Temperature Coefficient
65ppm/°C
Operating Temperature Max
125°C
Qualification
-
End To End Resistance
50kohm
Supply Voltage Min
1.7V
Resistance Tolerance
± 20%
No. of Pins
14Pins
No. of Steps
128
Operating Temperature Min
-40°C
Product Range
Dual 128-Tap Volatile Digital Pots
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
