Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL267817IBZ
Order Code2115671
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL267817IBZ
Order Code2115671
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution (Bits)12bit
Sampling Rate200kSPS
No. of Channels1Channels
Input Channel TypePseudo Differential, Single Ended
Data InterfaceSPI
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit SAR ADCs
Automotive Qualification Standard-
Technical Specifications
ADC Architecture
SAR
Sampling Rate
200kSPS
Input Channel Type
Pseudo Differential, Single Ended
Supply Voltage Min
-
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Resolution (Bits)
12bit
No. of Channels
1Channels
Data Interface
SPI
Supply Voltage Max
-
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001