Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL6252HRZCopy |
| Order Code | 1439876 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL6252HRZCopy |
| Order Code | 1439876 |
| Technical Datasheet | |
| Battery Type | Li-Ion, Li-Pol |
| Input Voltage | - |
| Battery Charge Voltage | - |
| Charge Current | - |
| IC Case / Package | QFN |
| No. of Pins | 28Pins |
| No. of Cells | 4Cells |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 100°C |
| IC Mounting | Surface Mount |
| Product Range | - |
Technical Specifications
| Battery Type | Li-Ion, Li-Pol |
|---|---|
| Battery Charge Voltage | - |
| IC Case / Package | QFN |
| No. of Cells | 4Cells |
| Operating Temperature Max | 100°C |
| Product Range | - |
| Input Voltage | - |
|---|---|
| Charge Current | - |
| No. of Pins | 28Pins |
| Operating Temperature Min | -10°C |
| IC Mounting | Surface Mount |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85235290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
