Print Page
BA-CX-L-HO-SQ-830-G6
LED Module, 80 CRI/155 Deg Beam, BackLED CX L HO SQ G6 Series, LED + Housing + Connecting Wire
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | BA-CX-L-HO-SQ-830-G6Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4926782 |
| Product Range | BackLED CX L HO SQ G6 Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,358.890 |
| 5+ | NT$1,293.460 |
| 10+ | NT$1,213.380 |
| 50+ | NT$1,178.140 |
| 100+ | NT$1,169.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,358.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | BA-CX-L-HO-SQ-830-G6Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4926782 |
| Product Range | BackLED CX L HO SQ G6 Series |
| Technical Datasheet | |
| Product Range | BackLED CX L HO SQ G6 Series |
| LED Module Type | LED + Housing + Connecting Wire |
| LED Colour | Warm White |
| CCT | 3000K |
| Luminous Flux @ Test | 165lm |
| Luminous Flux @ Max | - |
| Power Rating | 30W |
| Supply Voltage | 12V |
| Forward Current @ Test | - |
| Power Module Configuration | Square |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | BackLED CX L HO SQ G6 Series |
|---|---|
| LED Colour | Warm White |
| Luminous Flux @ Test | 165lm |
| Power Rating | 30W |
| Forward Current @ Test | - |
| Operating Temperature Min | -30°C |
| SVHC | No SVHC (04-Feb-2026) |
| LED Module Type | LED + Housing + Connecting Wire |
|---|---|
| CCT | 3000K |
| Luminous Flux @ Max | - |
| Supply Voltage | 12V |
| Power Module Configuration | Square |
| Operating Temperature Max | 50°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85395100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .17 |