Print Page
BA-XL-CP-865-24-G5
LED Module, 80 CRI/155 Deg Beam, BackLED XL CP G5 Series, LED + Housing + Connecting Wire
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | BA-XL-CP-865-24-G5Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4926787 |
| Product Range | BackLED XL CP G5 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,636.760 |
| 5+ | NT$8,748.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,636.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | BA-XL-CP-865-24-G5Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4926787 |
| Product Range | BackLED XL CP G5 Series |
| Technical Datasheet | |
| Product Range | BackLED XL CP G5 Series |
| LED Module Type | LED + Housing + Connecting Wire |
| LED Colour | Cool White |
| CCT | 6500K |
| Luminous Flux @ Test | 274lm |
| Luminous Flux @ Max | - |
| Power Rating | 60W |
| Supply Voltage | 24V |
| Forward Current @ Test | - |
| Power Module Configuration | Rectangular |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 75°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | BackLED XL CP G5 Series |
|---|---|
| LED Colour | Cool White |
| Luminous Flux @ Test | 274lm |
| Power Rating | 60W |
| Forward Current @ Test | - |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (04-Feb-2026) |
| LED Module Type | LED + Housing + Connecting Wire |
|---|---|
| CCT | 6500K |
| Luminous Flux @ Max | - |
| Supply Voltage | 24V |
| Power Module Configuration | Rectangular |
| Operating Temperature Max | 75°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85395100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .126 |