Print Page
IT-DX-75/220-240/1A0-NFC-E
LED Driver, LED Lighting, 75 W, 150 V, 1.05 A, Constant Current, 170 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoIT-DX-75/220-240/1A0-NFC-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code4928706
Product RangeIT DEXAL NFC IP20 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,239.580 |
| 5+ | NT$2,183.600 |
| 10+ | NT$2,127.620 |
| 50+ | NT$2,015.670 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,239.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoIT-DX-75/220-240/1A0-NFC-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code4928706
Product RangeIT DEXAL NFC IP20 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max75W
Output Voltage Max150V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min170V
Input Voltage Max264V
Product RangeIT DEXAL NFC IP20 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
150V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
75W
Output Current
1.05A
Input Voltage Min
170V
Product Range
IT DEXAL NFC IP20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28