Print Page
IT-FIT-30/220-240/700-CS-HE
LED Driver, LED Lighting, 28 W, 40 V, 700 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoIT-FIT-30/220-240/700-CS-HECopy
Manufacturer Standard Lead Time11 weeks
Order Code4928717
Product RangeICUTRONIC FIT CS HE Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$459.900 |
| 5+ | NT$451.150 |
| 10+ | NT$442.280 |
| 50+ | NT$428.080 |
| 100+ | NT$373.560 |
| 250+ | NT$366.090 |
Price for:Each
Minimum: 1
Multiple: 1
NT$459.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoIT-FIT-30/220-240/700-CS-HECopy
Manufacturer Standard Lead Time11 weeks
Order Code4928717
Product RangeICUTRONIC FIT CS HE Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max28W
Output Voltage Max40V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONIC FIT CS HE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
40V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
28W
Output Current
700mA
Input Voltage Min
198V
Product Range
ICUTRONIC FIT CS HE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087