Print Page
OTI-DALI-150/220-240/1A0-D-NFC-INDL
LED Driver, LED Lighting, 150 W, 300 V, 1 A, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DALI-150/220-240/1A0-D-NFC-INDLCopy
Manufacturer Standard Lead Time8 weeks
Order Code5149955
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,524.560 |
| 5+ | NT$2,423.480 |
| 10+ | NT$2,328.180 |
| 50+ | NT$2,143.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,524.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DALI-150/220-240/1A0-D-NFC-INDLCopy
Manufacturer Standard Lead Time8 weeks
Order Code5149955
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max150W
Output Voltage Max300V
Output Current1A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
300V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
150W
Output Current
1A
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent Industry - DALI (Non-Isolated) Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.306