OTI-DALI-20/220...240/500-NFC-I
LED Driver, Dimmable, LED Lighting, 20 W, 50 V, 500 mA, Constant Current, 198 V

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,166.320 |
| 5+ | NT$1,112.360 |
| 10+ | NT$1,066.750 |
| 50+ | NT$1,036.730 |
| 100+ | NT$1,007.570 |
Product Information
Product Overview
OTI-DALI-20/220...240/500-NFC-I is an intelligent – DALI NFC I, dimmable, compact constant current LED driver power supply. It includes overheating protection, overload protection, short-circuit protection. Areas of application includes suitable for downlights, spotlights and LED panels, suitable for use in luminaires with flexible current setting, installation in emergency lighting systems according to IEC 61347-2-13, appendix J, suitable for indoor SELV installations, suitable for luminaires of protection classes I and II. Acc. to EN 61347-1/Acc. to EN 61347-2-13/Acc. to EN 55015/Acc. to EN 61547/Acc. to EN 61000-3-2/Acc. to EN 62384/Acc. to EN 62386/Acc. to IEC 62386- 101:Ed2/Acc. to IEC 62386-102:Ed2/Acc. to IEC 62386-207:Ed1 approved.
- According to EN 61347-1, 61347-2-13, 62384
- RI suppression: to EN 55015/CISPR 15, immunity according to EN 61547
- Type of protection: IP20
- Integrated cable clamp for luminaire and independent installation
- Versatile DALI window driver due to flexible output characteristic
- Locking and unlocking of luminaire/driver data
- Easy and fast output current setting via NFC
- Very high efficiency
- High-quality dimming of 1 to 100% by amplitude dimming
- DALI-2 certified incl. parts 251, 252, 253
Technical Specifications
LED Lighting
50V
Constant Current
264V
No SVHC (04-Feb-2026)
20W
500mA
198V
OPTOTRONIC Intelligent - DALI NFC I Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate