Print Page
PL-BAR-G4-2200-840--560X55-LV
LED Light Bar, Warm White, 2829 lm, 15.2 W, 29 V, 560 mm, IP20
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoPL-BAR-G4-2200-840--560X55-LVCopy
Manufacturer Standard Lead Time8 weeks
Order Code4926691
Product RangePrevaLED Bar G4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$670.190 |
| 5+ | NT$610.730 |
| 10+ | NT$595.370 |
| 50+ | NT$518.750 |
| 100+ | NT$442.130 |
| 250+ | NT$433.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$670.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoPL-BAR-G4-2200-840--560X55-LVCopy
Manufacturer Standard Lead Time8 weeks
Order Code4926691
Product RangePrevaLED Bar G4 Series
Technical Datasheet
Light ColourWarm White
Lumen Output2829lm
Power Rating15.2W
Supply Voltage29V
Light Bar Length560mm
IP RatingIP20
Product RangePrevaLED Bar G4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Light Colour
Warm White
Power Rating
15.2W
Light Bar Length
560mm
Product Range
PrevaLED Bar G4 Series
Lumen Output
2829lm
Supply Voltage
29V
IP Rating
IP20
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108862