Print Page
PL-CN111-COB-3300-TW-90-24D-G3
LED Module, IP20/90 CRI/40 Deg Beam, PL COIN 111 COB TW G3 Series, LED + Housing, Cool White
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | PL-CN111-COB-3300-TW-90-24D-G3Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4926767 |
| Product Range | PL COIN 111 COB TW G3 Series |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,155.450 |
| 5+ | NT$2,051.660 |
| 10+ | NT$1,924.640 |
| 50+ | NT$1,868.750 |
| 100+ | NT$1,854.820 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,155.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INVENTRONICS |
|---|---|
| Manufacturer Part No | PL-CN111-COB-3300-TW-90-24D-G3Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4926767 |
| Product Range | PL COIN 111 COB TW G3 Series |
| Technical Datasheet | |
| Product Range | PL COIN 111 COB TW G3 Series |
| LED Module Type | LED + Housing |
| LED Colour | Cool White |
| CCT | 4000K |
| Luminous Flux @ Test | 3165lm |
| Luminous Flux @ Max | - |
| Power Rating | 30.5W |
| Supply Voltage | - |
| Forward Current @ Test | 900mA |
| Power Module Configuration | Circular |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PL COIN 111 COB TW G3 Series |
|---|---|
| LED Colour | Cool White |
| Luminous Flux @ Test | 3165lm |
| Power Rating | 30.5W |
| Forward Current @ Test | 900mA |
| Operating Temperature Min | - |
| SVHC | No SVHC (04-Feb-2026) |
| LED Module Type | LED + Housing |
|---|---|
| CCT | 4000K |
| Luminous Flux @ Max | - |
| Supply Voltage | - |
| Power Module Configuration | Circular |
| Operating Temperature Max | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85395100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .38 |