Print Page
PL-CN111-COB-4300-930-60D-G3
LED Module, IP20/90 CRI/60 Deg Beam, PL COIN 111 COB G3 Series, LED + Housing, Warm White, 3000 K
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoPL-CN111-COB-4300-930-60D-G3 Copy
Manufacturer Standard Lead Time10 weeks
Order Code4926774
Product RangePL COIN 111 COB G3 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,563.240 |
| 5+ | NT$1,490.540 |
| 10+ | NT$1,398.200 |
| 50+ | NT$1,365.800 |
| 100+ | NT$1,358.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,563.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoPL-CN111-COB-4300-930-60D-G3 Copy
Manufacturer Standard Lead Time10 weeks
Order Code4926774
Product RangePL COIN 111 COB G3 Series
Technical Datasheet
Product RangePL COIN 111 COB G3 Series
LED Module TypeLED + Housing
LED ColourWarm White
CCT3000K
Luminous Flux @ Test3403lm
Luminous Flux @ Max-
Power Rating36.2W
Supply Voltage36V
Forward Current @ Test1.05A
Power Module ConfigurationCircular
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PL COIN 111 COB G3 Series
LED Colour
Warm White
Luminous Flux @ Test
3403lm
Power Rating
36.2W
Forward Current @ Test
1.05A
Operating Temperature Min
-
SVHC
No SVHC (04-Feb-2026)
LED Module Type
LED + Housing
CCT
3000K
Luminous Flux @ Max
-
Supply Voltage
36V
Power Module Configuration
Circular
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39