Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IO AUDIO TECHNOLOGIES |
|---|---|
| Manufacturer Part No | CSL20105-03Copy |
| Order Code | 4203324 |
| Product Range | KORE Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | IO AUDIO TECHNOLOGIES |
|---|---|
| Manufacturer Part No | CSL20105-03Copy |
| Order Code | 4203324 |
| Product Range | KORE Series |
| Technical Datasheet | |
| External Height - Metric | 50.04mm |
| External Width - Metric | 499.87mm |
| Length - Metric | 899.9mm |
| External Height - Imperial | 1.97" |
| External Width - Imperial | 19.68" |
| Length - Imperial | 2.95ft |
| Raceway / Duct Colour | Black, Yellow |
| Raceway / Duct Material | Rubber |
| Product Range | KORE Series |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| External Height - Metric | 50.04mm |
|---|---|
| Length - Metric | 899.9mm |
| External Width - Imperial | 19.68" |
| Raceway / Duct Colour | Black, Yellow |
| Product Range | KORE Series |
| External Width - Metric | 499.87mm |
|---|---|
| External Height - Imperial | 1.97" |
| Length - Imperial | 2.95ft |
| Raceway / Duct Material | Rubber |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.536 |
