Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-C14PP-48
Order Code4285367
Your Part Number
Technical Datasheet
150 In Stock
Need more?
150 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$45.460 |
| 10+ | NT$36.630 |
| 100+ | NT$32.700 |
| 500+ | NT$31.120 |
| 1000+ | NT$29.540 |
| 2500+ | NT$28.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$45.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-C14PP-48
Order Code4285367
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating10A
Voltage Rating250VAC
Connector MountingPanel Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
250VAC
SVHC
No SVHC (04-Feb-2026)
Current Rating
10A
Connector Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009765