Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTCXO100024Copy
Order Code5156325
Product RangeIQXT-601 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$62.250 |
| 10+ | NT$54.870 |
| 25+ | NT$51.640 |
| 50+ | NT$49.800 |
| 100+ | NT$47.490 |
| 500+ | NT$43.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$62.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTCXO100024Copy
Order Code5156325
Product RangeIQXT-601 Series
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -0.5ppm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3.63V
Product RangeIQXT-601 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
25MHz
Oscillator Output Compatibility
Clipped Sinewave
Product Range
IQXT-601 Series
Operating Temperature Max
85°C
Frequency Stability + / -
0.5ppm
Supply Voltage Nom
3.63V
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
