Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISSR11800XCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Cut Tape4837931
Cut Tape4837931RL
Your Part Number
970 In Stock
Need more?
970 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$157.700 |
| 10+ | NT$148.290 |
| 25+ | NT$138.350 |
| 50+ | NT$131.730 |
| 100+ | NT$125.400 |
| 500+ | NT$120.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$157.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISSR11800XCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Cut Tape4837931
Cut Tape4837931RL
Technical Datasheet
Contact Form-
Load TypeAC / DC
Load Voltage Max1.5kV
Load Current20mA
MOSFET Relay Package StyleDIP-5
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max100ohm
Isolation Voltage5kVrms
I/O Capacitance Typ-
Off State Leakage Current Max10µA
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Form
-
Load Voltage Max
1.5kV
MOSFET Relay Package Style
DIP-5
Relay Terminals
PC Pin
Isolation Voltage
5kVrms
Off State Leakage Current Max
10µA
SVHC
No SVHC (04-Feb-2026)
Load Type
AC / DC
Load Current
20mA
Relay Mounting
Through Hole
On State Resistance Max
100ohm
I/O Capacitance Typ
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
