Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoSFH601-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code5108442
Product RangeSFH601 Series
Your Part Number
1,005 In Stock
Need more?
1,005 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$11.900 |
| 10+ | NT$9.960 |
| 100+ | NT$9.370 |
| 500+ | NT$8.770 |
| 1000+ | NT$8.170 |
Price for:Each
Minimum: 5
Multiple: 5
NT$59.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoSFH601-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code5108442
Product RangeSFH601 Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StylePDIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage5.3kVrms
CTR Min40%
Collector Emitter Voltage V(br)ceo100V
Product RangeSFH601 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5.3kVrms
Collector Emitter Voltage V(br)ceo
100V
SVHC
No SVHC (04-Feb-2026)
Optocoupler Case Style
PDIP
Forward Current If Max
60mA
CTR Min
40%
Product Range
SFH601 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
