Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 030-2494-001Copy |
| Order Code | 1653810 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 030-2494-001Copy |
| Order Code | 1653810 |
| Technical Datasheet | |
| Product Range | - |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 32AWG |
| Wire Size AWG Max | 28AWG |
| SVHC | To Be Advised |
Product Overview
The 030-2494-001 is a Crimp Contact made of copper alloy with gold plated finish. This pin contact accepts 32 to 28AWG wire and suitable to use with ZIF connectors.
Applications
Industrial, Computers & Computer Peripherals, Maintenance & Repair
Technical Specifications
| Product Range | - |
|---|---|
| Contact Material | Copper |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 28AWG |
| Contact Plating | Gold Plated Contacts |
|---|---|
| Contact Gender | Socket |
| Wire Size AWG Min | 32AWG |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .52 |
