Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No078161-0601
Order Code1361753
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerITT CANNON
Manufacturer Part No078161-0601
Order Code1361753
Technical Datasheet
Cable Length - Imperial1ft
Cable Length - Metric305mm
Coaxial Cable TypeRD316
Connector Type ASMA Straight Plug
Connector Type BSMA Plug, 50ohm
Impedance-
Jacket ColourGrey
Product Range-
Product Overview
The 078161-0601 is a 12-inch Test Cable with straight SMA to straight SMA connectors.
Applications
Test & Measurement
Technical Specifications
Cable Length - Imperial
1ft
Coaxial Cable Type
RD316
Connector Type B
SMA Plug, 50ohm
Jacket Colour
Grey
Cable Length - Metric
305mm
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08