Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No120220-0206Copy
Manufacturer Standard Lead Time24 weeks
Order Code4262666
Your Part Number
13,188 In Stock
Need more?
2,000 Delivery in 1-2 Business Days(SG stock)
11,188 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 10+ | NT$7.910 |
| 100+ | NT$7.160 |
Price for:Each
Minimum: 10
Multiple: 10
NT$79.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No120220-0206Copy
Manufacturer Standard Lead Time24 weeks
Order Code4262666
Technical Datasheet
Product Range-
Contact Gender-
Contact Termination TypeSurface Mount
For Use With-
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Surface Mount
Wire Size AWG Max
-
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Gender
-
For Use With
-
Wire Size AWG Min
-
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000117
