Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192922-1270Copy
Order Code1608467
Also Known AsTR1412PMS1NB
Your Part Number
No Longer Stocked
Product Information
ManufacturerITT CANNON
Manufacturer Part No192922-1270Copy
Order Code1608467
Also Known AsTR1412PMS1NB
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
Alternatives for 192922-1270
1 Product Found
Product Overview
The 192922-1270 is a 12-way Trident Ringlock Circular Connector with nylon body and nickel-plated copper alloy coupling ring, accepts male contacts. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies for low installed cost. The connector is available in several sizes ranging from 4 to 48 circuits for signals of up to 13A or coax. With the addition of a cable clamp, the connector can be water sealed to meet IP65.
- Rugged metal coupling
- Positive bayonet locking
- Shell to shell keying
- Integrally molded combined plastic body and insulator
- Accepts all trident signal and coaxial contacts
- 5000MΩ at 500VDC Minimum insulation resistance
- -55 to +105°C Operating temperature range
Applications
Industrial, Robotics, Sensing & Instrumentation, Building Automation, Consumer Electronics
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Product Range
-
Circular Connector Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP67
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
