Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDLM5-260RCopy
Manufacturer Standard Lead Time144 weeks
Order Code4826493
Product RangeDLM Series
Also Known As127050-0110
Your Part Number
41 In Stock
45 more incoming. You can reserve stock now
41 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,119.460 |
| 5+ | NT$4,735.770 |
| 10+ | NT$4,352.070 |
| 25+ | NT$4,079.870 |
| 50+ | NT$4,037.890 |
| 100+ | NT$3,995.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,119.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDLM5-260RCopy
Manufacturer Standard Lead Time144 weeks
Order Code4826493
Product RangeDLM Series
Also Known As127050-0110
Technical Datasheet
Product RangeDLM Series
No. of Contacts260Contacts
Pitch Spacing2.54mm
Contact Termination TypeCrimp
No. of Rows10Rows
Row Pitch2.54mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DLM Series
Pitch Spacing
2.54mm
Contact Termination Type
Crimp
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
No. of Contacts
260Contacts
Gender
Receptacle
No. of Rows
10Rows
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
