Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoP43/1D
Order Code1215652
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerITT CANNON
Manufacturer Part NoP43/1D
Order Code1215652
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeSMZ Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationThrough Hole Vertical
Impedance75ohm
Coaxial Cable TypeBT2001
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingPCB Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for P43/1D
2 Products Found
Technical Specifications
Connector Type
SMZ Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
BT2001
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Copper
Frequency Max
3GHz
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1