Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoQLC260RCopy
Manufacturer Standard Lead Time16 weeks
Order Code4826494
Product RangeQLC Series
Also Known As127050-0530
Your Part Number
71 In Stock
Need more?
71 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,222.640 |
| 5+ | NT$8,393.280 |
| 10+ | NT$7,563.910 |
| 25+ | NT$7,488.790 |
| 50+ | NT$7,131.920 |
| 100+ | NT$6,989.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,222.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoQLC260RCopy
Manufacturer Standard Lead Time16 weeks
Order Code4826494
Product RangeQLC Series
Also Known As127050-0530
Technical Datasheet
Product RangeQLC Series
No. of Contacts260Contacts
Pitch Spacing0.8mm
Contact Termination TypeThrough Hole Straight
No. of Rows4Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
QLC Series
Pitch Spacing
0.8mm
Contact Termination Type
Through Hole Straight
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
260Contacts
Gender
Receptacle
No. of Rows
4Rows
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
