Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoZDAA26PF0
Order Code2489981
Product RangeZD
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price |
|---|---|
| 1+ | NT$184.020 |
| 10+ | NT$172.850 |
| 100+ | NT$158.990 |
| 250+ | NT$151.340 |
| 500+ | NT$145.340 |
| 1000+ | NT$126.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$184.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoZDAA26PF0
Order Code2489981
Product RangeZD
Technical Datasheet
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product RangeZD
Connector Body MaterialSteel Body
For Use WithITT Cannon ZD Series Subminiature Crimp Pin Contacts
Product Overview
The ZD series Connector with stamped contacts. It is compatible with all other D*sub-miniature series. It has closed-entry socket insulator for secure blind mating and a glass-filled thermoplastic insulator. It is particularly suitable for use with the industrial applications. The standard arrangement and high density arrangement are available for both male and female connectors.
- UL94V-0 Flammability
Applications
Industrial, Test & Measurement, Computers & Computer Peripherals, Communications & Networking, Medical
Technical Specifications
Connector Type
High Density D Sub
Product Range
ZD
Connector Body Material
Steel Body
Connector Shell Size
DA
Gender
Plug
For Use With
ITT Cannon ZD Series Subminiature Crimp Pin Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000553