Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$233.480 |
| 5+ | NT$220.590 |
| 10+ | NT$211.160 |
| 20+ | NT$202.140 |
| 50+ | NT$194.030 |
Product Information
Product Overview
The 49-59 series switches from ITW are momentary action pushbutton switches. These switches fit a 16mm diameter panel cut out. The range consists of a fully sealed IP67 version with insulated flying leads (500mm length) along with a panel sealed IP67 version which is terminated by a series 16 microswitch. The SPDT-DB contacts provide reliable switching for DC loads. The series 49-59 is available with a choice of round, round with status illumination (flying leads only) or square bezels and with 6 button colour variants. The body and button are made from PBT, hard wearing thermoplastic polyester that is suitable for surface printing or engraving.
- LED status illumination versions
- Screw or snap-in panel mount
- Square and round bezels
- Logic level and 10A versions available
- Fully sealed IP67 versions with 500mm insulated leads
- Wide temperature range up to 105°C
- Flame retardant UL rated material
- Gold contacts on microswitch versions
- Operating force of 3N
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
49-59 Series
SPST-NO-DB
Square Domed
400mA
100mA
IP67
Wire Leaded
-
16.1mm
Momentary
Blue
32V
50V
Panel Mount
Non Illuminated
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for 49-59216
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate