Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No76-9410/439088NCopy
Manufacturer Standard Lead Time29 weeks
Order Code273120
Product Range76-94 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$777.270 |
| 5+ | NT$769.020 |
| 10+ | NT$760.750 |
| 20+ | NT$737.760 |
| 50+ | NT$723.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$777.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No76-9410/439088NCopy
Manufacturer Standard Lead Time29 weeks
Order Code273120
Product Range76-94 Series
Technical Datasheet
Product Range76-94 Series
Panel Cutout Diameter22mm
Contact Configuration1NO
Actuator / Cap ColourBlue
Contact Current AC Max10A
IP Rating-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
76-94 Series
Contact Configuration
1NO
Contact Current AC Max
10A
SVHC
No SVHC (23-Jan-2024)
Panel Cutout Diameter
22mm
Actuator / Cap Colour
Blue
IP Rating
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
