Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No76-9711/439088B
Order Code7705514
Product Range76-97 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$937.090 |
| 5+ | NT$905.440 |
| 10+ | NT$884.750 |
| 20+ | NT$835.230 |
| 50+ | NT$818.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$937.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No76-9711/439088B
Order Code7705514
Product Range76-97 Series
Technical Datasheet
Product Range76-97 Series
Panel Cutout Diameter22.5mm
Contact ConfigurationSPDT-DB
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack, Red
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
76-97 Series
Contact Configuration
SPDT-DB
Actuator / Cap Colour
Black, Red
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Panel Cutout Diameter
22.5mm
Pushbutton Actuator Style
Round
Contact Current AC Max
10A
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for 76-9711/439088B
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02214