Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | DSEP2X35-06CCopy |
| Order Code | 1427272 |
| Product Range | DSEP2 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | DSEP2X35-06CCopy |
| Order Code | 1427272 |
| Product Range | DSEP2 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 600V |
| Average Forward Current | 35A |
| Forward Voltage Max | 2.5V |
| Diode Module Configuration | Dual Isolated |
| Diode Case Style | SOT-227B |
| No. of Pins | 4Pins |
| Operating Temperature Max | 150°C |
| Forward Surge Current | 100A |
| Diode Mounting | Panel |
| Product Range | DSEP2 |
Technical Specifications
| Repetitive Peak Reverse Voltage | 600V |
|---|---|
| Forward Voltage Max | 2.5V |
| Diode Case Style | SOT-227B |
| Operating Temperature Max | 150°C |
| Diode Mounting | Panel |
| Average Forward Current | 35A |
|---|---|
| Diode Module Configuration | Dual Isolated |
| No. of Pins | 4Pins |
| Forward Surge Current | 100A |
| Product Range | DSEP2 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03 |