Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | DSSK60-0045BCopy |
| Order Code | 1080071 |
| Product Range | DSSK6 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | DSSK60-0045BCopy |
| Order Code | 1080071 |
| Product Range | DSSK6 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 45V |
| Average Forward Current | 60A |
| Diode Configuration | Dual Common Cathode |
| Diode Case Style | TO-247AD |
| No. of Pins | 3Pins |
| Forward Voltage Max | 600mV |
| Forward Surge Current | 650A |
| Operating Temperature Max | 150°C |
| Diode Mounting | Through Hole |
| Product Range | DSSK6 |
| Qualification | - |
Technical Specifications
| Repetitive Peak Reverse Voltage | 45V |
|---|---|
| Diode Configuration | Dual Common Cathode |
| No. of Pins | 3Pins |
| Forward Surge Current | 650A |
| Diode Mounting | Through Hole |
| Qualification | - |
| Average Forward Current | 60A |
|---|---|
| Diode Case Style | TO-247AD |
| Forward Voltage Max | 600mV |
| Operating Temperature Max | 150°C |
| Product Range | DSSK6 |
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |