Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN48N50Copy
Order Code9359230
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id48A
Drain Source Voltage Vds500V
Drain Source On State Resistance0.1ohm
Transistor Case StyleISOTOP
Rds(on) Test Voltage10V
Transistor MountingModule
Gate Source Threshold Voltage Max4V
Power Dissipation520W
Operating Temperature Max150°C
No. of Pins3Pins
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The IXFN48N50 is a 500V N-channel Power MOSFET with fast intrinsic diode (HIPERFET™). The most popular power MOSFET is for both hard switching and resonant mode applications, offering low gate charge and excellent ruggedness with a fast intrinsic diode. It is suitable for use with DC-DC converters, synchronous rectification, battery chargers, switched-mode and resonant-mode power supplies, DC choppers, temperature and lighting controls.
- Molding epoxies meet UL94V-0 flammability classification
- SOT-227B miniBLOC with aluminum nitride isolation
- Low RDS (on) HDMOSTM process
- Unclamped Inductive Switching (UIS) rated
- Fast intrinsic rectifier
- Easy to mount
- Space savings
- High power density
Applications
Power Management, Lighting, Industrial
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
Transistor Case Style
ISOTOP
Transistor Mounting
Module
Power Dissipation
520W
No. of Pins
3Pins
MSL
-
Continuous Drain Current Id
48A
Drain Source On State Resistance
0.1ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102