Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | IXSR35N120BD1Copy |
| Order Code | 1300132 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | IXSR35N120BD1Copy |
| Order Code | 1300132 |
| Technical Datasheet | |
| Continuous Collector Current | 70A |
| Collector Emitter Saturation Voltage | 3.6V |
| Power Dissipation | 250W |
| Transistor Case Style | ISOPLUS-247 |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Transistor Mounting | Through Hole |
| Product Range | - |
Technical Specifications
| Continuous Collector Current | 70A |
|---|---|
| Power Dissipation | 250W |
| No. of Pins | 3Pins |
| Transistor Mounting | Through Hole |
| Collector Emitter Saturation Voltage | 3.6V |
|---|---|
| Transistor Case Style | ISOPLUS-247 |
| Operating Temperature Max | 150°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |