Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | PM1205Copy |
| Order Code | 1378657 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | PM1205Copy |
| Order Code | 1378657 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Load Current | 500mA |
| Operating Voltage Max | 240V |
| Relay Mounting | PCB |
| Relay Terminals | Through Hole |
| Switching Mode | Zero Crossing |
| Operating Voltage Min | 20V |
| Control Voltage Min | - |
| Control Voltage Max | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Operating Voltage Max | 240V |
| Relay Terminals | Through Hole |
| Operating Voltage Min | 20V |
| Control Voltage Max | - |
| SVHC | No SVHC (17-Jan-2023) |
| Load Current | 500mA |
|---|---|
| Relay Mounting | PCB |
| Switching Mode | Zero Crossing |
| Control Voltage Min | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000907 |