Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJAEGER
Manufacturer Part No630 842 006Copy
Manufacturer Standard Lead Time8 weeks
Order Code2395748
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$1,009.010 |
| 5+ | NT$988.830 |
| 10+ | NT$968.650 |
| 25+ | NT$948.470 |
| 50+ | NT$928.290 |
| 100+ | NT$908.110 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
NT$1,009.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJAEGER
Manufacturer Part No630 842 006Copy
Manufacturer Standard Lead Time8 weeks
Order Code2395748
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination Type-
Wire Size AWG Max-
Wire Size AWG Min-
For Use With-
Contact Plating-
Contact Material-
Product Overview
ø 2.4mm replacement contact for Natto miniature push-pull, industrial, marine, neptunox and robotic series.
- Pack of 12 contacts
Technical Specifications
Product Range
-
Contact Termination Type
-
Wire Size AWG Min
-
Contact Plating
-
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
-
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
