Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJAEGER
Manufacturer Part No630712006
Order Code4884115
Product RangeIndustrial Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerJAEGER
Manufacturer Part No630712006
Order Code4884115
Product RangeIndustrial Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeIndustrial Series
No. of Contacts12Contacts
Contact MaterialBrass
IP RatingIP50, IP54
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
12Contacts
IP Rating
IP50, IP54
Product Range
Industrial Series
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
