Print Page
FR 6 AA L91
Battery, 1.5 V, AA, Lithium Iron Disulphide, Raised Positive and Flat Negative, 1
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | JAUCH |
|---|---|
| Manufacturer Part No | FR 6 AA L91Copy |
| Order Code | 5176345 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$226.410 |
| 5+ | NT$182.750 |
| 10+ | NT$169.700 |
| 20+ | NT$161.600 |
| 50+ | NT$148.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$226.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JAUCH |
|---|---|
| Manufacturer Part No | FR 6 AA L91Copy |
| Order Code | 5176345 |
| Technical Datasheet | |
| Battery Voltage | 1.5V |
| Battery Size Code | AA |
| Battery Technology | Lithium Iron Disulphide |
| Battery Capacity | - |
| Battery Terminals | Raised Positive and Flat Negative |
| Pack Quantity | 1 |
| Battery Type / Size | AA |
| Weight | 14.5g |
| Battery IEC Code | FR6 |
| Battery NEDA Code | 15LF |
| Battery Compliance | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Battery Voltage | 1.5V |
|---|---|
| Battery Technology | Lithium Iron Disulphide |
| Battery Terminals | Raised Positive and Flat Negative |
| Battery Type / Size | AA |
| Battery IEC Code | FR6 |
| Battery Compliance | - |
| SVHC | No SVHC (04-Feb-2026) |
| Battery Size Code | AA |
|---|---|
| Battery Capacity | - |
| Pack Quantity | 1 |
| Weight | 14.5g |
| Battery NEDA Code | 15LF |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0145 |