Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS SCED502G330J4GV001E Ceramic Suppression Capacitor, 33 pF, ± 5%, X1 / Y2, 250 VAC, 250 VAC, 2211 [5728 Metric]](https://tw.element14.com/productimages/standard/en_GB/1515621-40.jpg)
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoSCED502G330J4GV001ECopy
Order Code5074311
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$104.890 |
| 50+ | NT$54.910 |
| 100+ | NT$50.520 |
| 250+ | NT$43.120 |
| 500+ | NT$42.260 |
| 1000+ | NT$41.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$104.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoSCED502G330J4GV001ECopy
Order Code5074311
Technical Datasheet
Capacitance33pF
Capacitance Tolerance± 5%
Suppression ClassX1 / Y2
Voltage Rating X250VAC
Voltage Rating Y250VAC
Capacitor Case / Package2211 [5728 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33pF
Suppression Class
X1 / Y2
Voltage Rating Y
250VAC
Capacitor Mounting
Surface Mount
Product Range
-
Operating Temperature Max
125°C
Capacitance Tolerance
± 5%
Voltage Rating X
250VAC
Capacitor Case / Package
2211 [5728 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
