Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0029-012.Copy
Manufacturer Standard Lead Time22 weeks
Order Code9655379
Your Part Number
290 In Stock
Need more?
290 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$789.390 |
| 5+ | NT$750.050 |
| 10+ | NT$710.710 |
| 25+ | NT$672.330 |
| 50+ | NT$644.820 |
| 100+ | NT$618.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$789.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0029-012.Copy
Manufacturer Standard Lead Time22 weeks
Order Code9655379
Technical Datasheet
Cable Length - Imperial1ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Impedance50ohm
Jacket ColourGray
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
305mm
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Jacket Colour
Gray
SVHC
Lead
Technical Docs (1)
Alternatives for 415-0029-012.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
