Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0029-018.Copy
Manufacturer Standard Lead Time8 weeks
Order Code9655387
Your Part Number
20 In Stock
Need more?
20 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$750.880 |
| 5+ | NT$720.100 |
| 10+ | NT$682.830 |
| 25+ | NT$661.760 |
| 50+ | NT$656.260 |
| 100+ | NT$650.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$750.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0029-018.Copy
Manufacturer Standard Lead Time8 weeks
Order Code9655387
Technical Datasheet
Cable Length - Imperial18"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric457mm
Coaxial Cable TypeRG316
Impedance50ohm
Jacket ColourGray
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
18"
Cable Length - Metric
457mm
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Jacket Colour
Gray
SVHC
Lead
Technical Docs (1)
Alternatives for 415-0029-018.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
