Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0535-006Copy
Manufacturer Standard Lead Time22 weeks
Order Code4502550
Your Part Number
25 In Stock
75 more incoming. You can reserve stock now
25 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,468.400 |
| 5+ | NT$1,359.420 |
| 10+ | NT$1,250.440 |
| 25+ | NT$1,159.020 |
| 50+ | NT$1,115.960 |
| 100+ | NT$1,062.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,468.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0535-006Copy
Manufacturer Standard Lead Time22 weeks
Order Code4502550
Technical Datasheet
Cable Length - Imperial6"
Connector to Connector90° SMPM Jack to 90° SMPM Jack
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Right Angle Jack
Connector Type BSMPM Right Angle Jack
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMPM Right Angle Jack
Impedance
-
Product Range
-
Connector to Connector
90° SMPM Jack to 90° SMPM Jack
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Right Angle Jack
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007893
