Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0536-MM100Copy
Manufacturer Standard Lead Time22 weeks
Order Code4072877
Your Part Number
9 In Stock
Need more?
9 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,763.310 |
| 5+ | NT$6,631.750 |
| 10+ | NT$6,500.180 |
| 25+ | NT$5,771.950 |
| 50+ | NT$5,665.900 |
| 100+ | NT$5,567.070 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,763.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0536-MM100Copy
Manufacturer Standard Lead Time22 weeks
Order Code4072877
Technical Datasheet
Cable Length - Imperial3.9"
Connector to Connector2.4mm Plug to 2.4mm Plug
Cable Length - Metric100mm
Coaxial Cable Type0.096" Flexible
Connector Type A2.4mm Plug
Connector Type B2.4mm Plug
Impedance-
Jacket ColourBlue
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
2.4mm Plug
Impedance
-
Product Range
-
Connector to Connector
2.4mm Plug to 2.4mm Plug
Coaxial Cable Type
0.096" Flexible
Connector Type B
2.4mm Plug
Jacket Colour
Blue
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
