Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | CST-1140Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3941471 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,778.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,778.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | CST-1140Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3941471 |
| Technical Datasheet | |
| Stripping Capacity Metric | 4.5mm to 29mm |
| For Use With | Round Cables |
| Product Range | - |
Technical Specifications
| Stripping Capacity Metric | 4.5mm to 29mm |
|---|---|
| Product Range | - |
| For Use With | Round Cables |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82055980 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .171007 |
