Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoJIC-375Copy
Manufacturer Standard Lead Time7 weeks
Order Code4337557
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,370.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,370.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoJIC-375Copy
Manufacturer Standard Lead Time7 weeks
Order Code4337557
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric1.6mm to 3.0mm, 600µm to 900µm, 250µm
For Use WithFibre Optic Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Fibre Optic Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
1.6mm to 3.0mm, 600µm to 900µm, 250µm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131544
