Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | KSW30R-0100Copy |
| Order Code | 7334023 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | KSW30R-0100Copy |
| Order Code | 7334023 |
| Technical Datasheet | |
| No. of Max Strands x Strand Size | - |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | - |
| Outside Diameter | 0.5mm |
Technical Specifications
| No. of Max Strands x Strand Size | - |
|---|---|
| Reel Length (Imperial) | 100ft |
| Outside Diameter | 0.5mm |
| Reel Length (Metric) | 30.5m |
|---|---|
| Conductor Area CSA | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .043319 |
