Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | R-30-B-0050Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 1046792 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$855.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$855.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | R-30-B-0050Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 1046792 |
| Technical Datasheet | |
| No. of Max Strands x Strand Size | Solid |
| Reel Length (Metric) | 15.24m |
| Reel Length (Imperial) | 50ft |
| Conductor Area CSA | - |
| Outside Diameter | 0.495mm |
Technical Specifications
| No. of Max Strands x Strand Size | Solid |
|---|---|
| Reel Length (Imperial) | 50ft |
| Outside Diameter | 0.495mm |
| Reel Length (Metric) | 15.24m |
|---|---|
| Conductor Area CSA | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02268 |
