Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJSP
Manufacturer Part NoAEA000-010-200Copy
Order Code1375538
Product RangeJSP - Ear Defenders
Also Known AsGTIN UPC EAN: 5038428002561
Your Part Number
No Longer Stocked
Product Information
ManufacturerJSP
Manufacturer Part NoAEA000-010-200Copy
Order Code1375538
Product RangeJSP - Ear Defenders
Also Known AsGTIN UPC EAN: 5038428002561
Technical Datasheet
Ear Protection TypeMuff
Real Ear Attenuation25dB
Standard Deviation25dB
Product RangeJSP - Ear Defenders
SVHCTo Be Advised
Product Overview
Popular ear defender, suitable for light industrial duty and outdoor construction.
- Light weight and sturdy construction
- Padded for comfortable wearing
- Adjustable head band and cups
- SNR=25
- Conforms to EN352-1
Technical Specifications
Ear Protection Type
Muff
Standard Deviation
25dB
SVHC
To Be Advised
Real Ear Attenuation
25dB
Product Range
JSP - Ear Defenders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:65061010
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168
