Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | 1.25-B3.5ACopy |
| Order Code | 5153666 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$2.870 |
| 100+ | NT$2.310 |
| 500+ | NT$2.140 |
| 1000+ | NT$1.960 |
Price for:Each
Minimum: 10
Multiple: 10
NT$28.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | 1.25-B3.5ACopy |
| Order Code | 5153666 |
| Technical Datasheet | |
| Product Range | - |
| Wire Size (AWG) | 22AWG to 16AWG |
| Conductor Area CSA | 1.65mm² |
| Stud Size - Metric | M3.5 |
| Stud Size - Imperial | #6 |
| Insulator Material | Uninsulated |
| Insulator Colour | - |
| Terminal Material | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Conductor Area CSA | 1.65mm² |
| Stud Size - Imperial | #6 |
| Insulator Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size (AWG) | 22AWG to 16AWG |
|---|---|
| Stud Size - Metric | M3.5 |
| Insulator Material | Uninsulated |
| Terminal Material | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85359000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00045 |
