Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoAJWPFJWPF22K305TCopy
Manufacturer Standard Lead Time7 weeks
Order Code5111101
Product RangeJWPF Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$16.520 |
| 100+ | NT$14.030 |
| 500+ | NT$12.520 |
| 1000+ | NT$11.660 |
| 2500+ | NT$10.920 |
| 5000+ | NT$10.710 |
Price for:Each
Minimum: 10
Multiple: 10
NT$165.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoAJWPFJWPF22K305TCopy
Manufacturer Standard Lead Time7 weeks
Order Code5111101
Product RangeJWPF Series
Technical Datasheet
Connector to ConnectorCrimp Pin to Crimp Pin
Cable Length - Imperial12"
Cable Length - Metric305mm
Product RangeJWPF Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Pin to Crimp Pin
Cable Length - Metric
305mm
Jacket Colour
Black
Cable Length - Imperial
12"
Product Range
JWPF Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for AJWPFJWPF22K305T
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001212
