Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASEHSEH22B51Copy
Order Code5137267
Product RangeEH Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$11.930 |
| 100+ | NT$9.370 |
| 500+ | NT$8.350 |
| 1000+ | NT$7.600 |
Price for:Each
Minimum: 10
Multiple: 10
NT$119.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASEHSEH22B51Copy
Order Code5137267
Product RangeEH Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial2"
Cable Length - Metric51mm
Product RangeEH Series
Jacket ColourBlue
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
51mm
Jacket Colour
Blue
Cable Length - Imperial
2"
Product Range
EH Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ASEHSEH22B51
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000263
