Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASSHSSH28K203Copy
Order Code5110502
Product RangeSH Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$11.440 |
| 100+ | NT$9.610 |
| 500+ | NT$8.700 |
| 1000+ | NT$8.160 |
| 2500+ | NT$7.640 |
| 5000+ | NT$7.300 |
Price for:Each
Minimum: 10
Multiple: 10
NT$114.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASSHSSH28K203Copy
Order Code5110502
Product RangeSH Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial7.99"
Cable Length - Metric203mm
Product RangeSH Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
203mm
Jacket Colour
Black
Cable Length - Imperial
7.99"
Product Range
SH Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ASSHSSH28K203
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000831
